TE Connectivity Silicone Shielding Sheet 10 m x 1.8mm x 1.8 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
272-9172
Mfr. Part No.:
1201-SSA-0018
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Silicone

Product Type

Shielding Sheet

Fixing Method

Surface Mount

Thickness

1.8mm

Length

10m

Width

1.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

160°C

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The TE Connectivity Conductive elastomers are fully cured silicones loaded with a variety of highly conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The RFI or EMI shielding gaskets and components provide exceptional EMC shielding solutions to address regulatory compliance and performance needs.

Stress relaxation

Extruded EMI gasket

Solid round gasket shape

Dynamic volume resistivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy