TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150mm x 800 μm
- RS Stock No.:
- 255-7204
- Mfr. Part No.:
- 1210-SNG-0008
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$83.87
(exc. GST)
$92.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $83.87 | - |
| 5 + | $78.84 | 5% |
*price indicative
- RS Stock No.:
- 255-7204
- Mfr. Part No.:
- 1210-SNG-0008
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Sheet | |
| Material | Silicone Nickel Graphite | |
| Fixing Method | Surface Mount | |
| Thickness | 800μm | |
| Length | 150mm | |
| Width | 150mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Sheet | ||
Material Silicone Nickel Graphite | ||
Fixing Method Surface Mount | ||
Thickness 800μm | ||
Length 150mm | ||
Width 150mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals EU, RoHS | ||
The TE Connectivity shielding sheet is used to reduce electromagnetic interference.It is a practice of reducing the electromagnetic field in a space with the help of barriers made up of conductive or magnetic materials.The conductive elastomers are fully cured silicones or fluorosilicone loaded with a variety of highly conductive particles providing superior EMI/RFI shielding performance combined with excellent environmental sealing. Sheet size-150mm sq x 0.8mm thick.
Conductive sheet
The sheet consist of a silicone as a binding material and nickel plated graphite as a filler material
Operating temperature ranges between -55 to 160 °C
Maximum volume resistivity is 0.05 Ω.cm
Closing Force is 10 N/cm²
Related links
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150mm x 0.8 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150mm x 1.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150mm x 1.2 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300mm x 0.8 mm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150mm x 0.8 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 0.8 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 0.8 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.8mm x
