TE Connectivity Fluorosilicone Shielding Sheet 300 mm x 300mm x 1.2 mm
- RS Stock No.:
- 255-7200
- Mfr. Part No.:
- 1212-FSA-0012
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-7200
- Mfr. Part No.:
- 1212-FSA-0012
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Fluorosilicone | |
| Product Type | Shielding Sheet | |
| Length | 300 mm | |
| Width | 300 mm | |
| Thickness | 1.2 mm | |
| Fixing Method | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Fluorosilicone | ||
Product Type Shielding Sheet | ||
Length 300 mm | ||
Width 300 mm | ||
Thickness 1.2 mm | ||
Fixing Method Surface Mount | ||
- COO (Country of Origin):
- GB
The TE Connectivity shielding sheet is used to reduce electromagnetic interference.It is a practice of reducing the electromagnetic field in a space with the help of barriers MADE up of conductive or magnetic materials.The conductive elastomers are fully cured silicones or fluorosilicone loaded with a variety of highly conductive particles providing superior EMI/RFI shielding performance combined with excellent environmental sealing. Sheet size-300mm sq x 1.2mm thick.
Conductive sheet
The sheet consist of a fluorosilicone as a binding material and silver plated aluminum as a filler material
Operating temperature ranges between -55 to 160 °C
Maximum volume resistivity is 0.012 Ω.cm
Closing Force is 15 N/cm²
Related links
- TE Connectivity Fluorosilicone Shielding Sheet 300 mm x 300mm x 1.2 mm
- TE Connectivity Nickel Plated Aluminium, Fluorosilicone Shielding Sheet 300 mm x 300mm x 1.2 mm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300mm x 1.2 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300mm x 1.2 mm
- TE Connectivity Fluorosilicone Shielding Sheet 300 mm x 300mm x 1.6 mm
- TE Connectivity Fluorosilicone Shielding Sheet 300 mm x 300mm x 0.8 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 1.2 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 1.2 mm
