Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 230 μm
- RS Stock No.:
- 255-5157
- Mfr. Part No.:
- 38M5020AA1212
- Brand:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$32.87
(exc. GST)
$36.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.87 | - |
| 10 + | $31.23 | 4% |
*price indicative
- RS Stock No.:
- 255-5157
- Mfr. Part No.:
- 38M5020AA1212
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Product Type | Shielding Sheet | |
| Material | Ferrite | |
| Thickness | 230μm | |
| Length | 120mm | |
| Width | 120mm | |
| Minimum Operating Temperature | -55°C | |
| Shielding Effectiveness | 11.2dB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 62333 | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Shielding Sheet | ||
Material Ferrite | ||
Thickness 230μm | ||
Length 120mm | ||
Width 120mm | ||
Minimum Operating Temperature -55°C | ||
Shielding Effectiveness 11.2dB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 62333 | ||
- COO (Country of Origin):
- TW
The Fair-Rite Flexible M5 Ferrite sheet. It has total thickness of 0.23.
Material grade M5
Sheet Size 120 x 120 mm
Ferrite thickness 0.2 mm
Related links
- Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 0.23 mm
- Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 0.13 mm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 0.2 mm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 0.1 mm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 0.3 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 0.2 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 0.1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 0.075 mm