Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 230 μm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.89

(exc. GST)

$40.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$36.89
10 +$35.04

*price indicative

RS Stock No.:
255-5147
Mfr. Part No.:
38M1020AA1212
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Shielding Sheet

Material

Ferrite

Thickness

230μm

Length

120mm

Width

120mm

Minimum Operating Temperature

-55°C

Shielding Effectiveness

4dB

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 62333

COO (Country of Origin):
TW
The Fair-Rite Flexible M1Ferrite sheet. It has total thickness of 0.23.

Material grade M1

Sheet Size 120 x 120 mm

Ferrite thickness 0.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy