Wurth Elektronik WE-SHC Steel Shielding Enclosure, 25 x 25 x 3.2mm

Bulk discount available

Subtotal (1 reel of 375 units)*

$551.25

(exc. GST)

$606.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 - 1$551.25$1.47
2 - 9$537.48$1.433
10 +$483.74$1.29

*price indicative

RS Stock No.:
201-2507
Mfr. Part No.:
36103255S
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Internal Dimensions

25 x 25 x 3.2mm

Internal Length

25 mm

Internal Width

25 mm

Internal Height

3.2 mm

Body Material

Steel

Series

WE-SHC

COO (Country of Origin):
CN
The Wruth Elektronik shielding cabinet is SMD frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.

Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links