KEMET Shielding Sheet
- RS Stock No.:
- 192-7161
- Mfr. Part No.:
- FXS ENG KIT 03
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$321.77
(exc. GST)
$353.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | $321.77 |
| 5 + | $315.34 |
*price indicative
- RS Stock No.:
- 192-7161
- Mfr. Part No.:
- FXS ENG KIT 03
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Shielding Sheet | |
| Fixing Method | Tape | |
| Surface Resistivity | 1 x 10^6 Ω⋅m | |
| Standards/Approvals | No | |
| Maximum Shielded Frequency | 1GHz | |
| Minimum Shielded Frequency | 1000MHz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Shielding Sheet | ||
Fixing Method Tape | ||
Surface Resistivity 1 x 10^6 Ω⋅m | ||
Standards/Approvals No | ||
Maximum Shielded Frequency 1GHz | ||
Minimum Shielded Frequency 1000MHz | ||
- COO (Country of Origin):
- JP
KEMET Flex Suppressor includes 1 off 120 x 120mm of 14 different noise suppression sheets, including AEC-Q200 rated FF1 & EFF4 Types and EFS Super High Frequency Type.
Product is designed to suppress high-frequency noise generated from electronic devices, as well as being used to improve signal transmissions and reception.
The Polymer based product is blended with micron-sized magnetic powders, dispersed into the material, and can be cut to any shape.
Related links
- KEMET, Through Hole Paper Capacitor Kit 10
- KEMET, Through Hole Aluminium Capacitor Kit 82
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 80mm x 0.3 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 90 mm x 70mm x 0.3 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 185 mm x 70mm x 0.2 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 0.3 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.5 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 80mm x 0.1 mm
