KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 25 μm
- RS Stock No.:
- 181-5961
- Mfr. Part No.:
- FG1(25)-120X120T2900
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-5961
- Mfr. Part No.:
- FG1(25)-120X120T2900
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Material | Polymer Base Blended with Micron Sized Magnetic Powders | |
| Product Type | Shielding Sheet | |
| Length | 120 mm | |
| Width | 120 mm | |
| Thickness | 25 μm | |
| Fixing Method | Self-Adhesive | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Shielded Frequency | 10 GHz | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Shielded Frequency | 10000 MHz | |
| Standards/Approvals | RoHS, UL File No.E176124, UL94 V-0, AEC-Q200 | |
| Surface Resistivity | 1 x 101.06 Ω⋅m | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Material Polymer Base Blended with Micron Sized Magnetic Powders | ||
Product Type Shielding Sheet | ||
Length 120 mm | ||
Width 120 mm | ||
Thickness 25 μm | ||
Fixing Method Self-Adhesive | ||
Maximum Operating Temperature 105 °C | ||
Maximum Shielded Frequency 10 GHz | ||
Minimum Operating Temperature -40 °C | ||
Minimum Shielded Frequency 10000 MHz | ||
Standards/Approvals RoHS, UL File No.E176124, UL94 V-0, AEC-Q200 | ||
Surface Resistivity 1 x 101.06 Ω⋅m | ||
- COO (Country of Origin):
- JP
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
Related links
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 0.025 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 0.075 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.025 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 80mm x 0.025 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 80 mm x 80mm x 0.025 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 0.1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 0.05 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 0.2 mm
