Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 15 mm x 65mm x 0.06 mm
- RS Stock No.:
- 845-408
- Mfr. Part No.:
- 353120
- Brand:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$229.82
(exc. GST)
$252.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $229.82 |
| 5 + | $224.79 |
*price indicative
- RS Stock No.:
- 845-408
- Mfr. Part No.:
- 353120
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Material | Nanocrystalline, Polyethylene Terephthalate | |
| Fixing Method | Adhesive | |
| Thickness | 0.06mm | |
| Length | 15mm | |
| Width | 65mm | |
| Minimum Operating Temperature | -40°C | |
| Surface Resistivity | 10 mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Material Nanocrystalline, Polyethylene Terephthalate | ||
Fixing Method Adhesive | ||
Thickness 0.06mm | ||
Length 15mm | ||
Width 65mm | ||
Minimum Operating Temperature -40°C | ||
Surface Resistivity 10 mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik flexible nanocrystalline sheet enhances electromagnetic shielding, offering significant performance stability across varying frequencies. Suitable for integration in diverse electronic applications, it ensures reliability in sensitive environments.
Complex permeability peaks at 10000 at 128 kHz and 2200 at 1 MHz
Surface resistance measures a minimum of 10 MΩ
Insulation resistance exceeds 1 GΩ, ensuring high durability
Operating temperature ranges from -40 °C to +85 °C for versatile applications
