Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 0.09 mm
- RS Stock No.:
- 845-404
- Mfr. Part No.:
- 353021
- Brand:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$13.72
(exc. GST)
$15.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $2.744 | $13.72 |
| 50 - 245 | $2.664 | $13.32 |
| 250 - 495 | $2.578 | $12.89 |
| 500 + | $2.276 | $11.38 |
*price indicative
- RS Stock No.:
- 845-404
- Mfr. Part No.:
- 353021
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Material | Nanocrystalline, Polyethylene Terephthalate | |
| Fixing Method | Adhesive | |
| Thickness | 0.09mm | |
| Length | 120mm | |
| Width | 65mm | |
| Surface Resistivity | 10 mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Material Nanocrystalline, Polyethylene Terephthalate | ||
Fixing Method Adhesive | ||
Thickness 0.09mm | ||
Length 120mm | ||
Width 65mm | ||
Surface Resistivity 10 mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik flexible nanocrystalline sheet provides exceptional electromagnetic compatibility solutions, designed for enhancing performance in electronic equipment while ensuring reliability through robust material construction.
Surface resistance of 10 MΩ min. for optimal electrical isolation
Operating temperature range -40 °C to +85 °C, suitable for diverse environmental conditions
RoHS and REACh compliant, meeting stringent environmental regulations
