Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 90 μm
- RS Stock No.:
- 845-401
- Mfr. Part No.:
- 353011
- Brand:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$13.72
(exc. GST)
$15.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $2.744 | $13.72 |
| 50 - 245 | $2.664 | $13.32 |
| 250 - 495 | $2.578 | $12.89 |
| 500 + | $2.276 | $11.38 |
*price indicative
- RS Stock No.:
- 845-401
- Mfr. Part No.:
- 353011
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Nanocrystalline, Polyethylene Terephthalate | |
| Product Type | Shielding Sheet | |
| Fixing Method | Adhesive | |
| Thickness | 90μm | |
| Length | 120mm | |
| Width | 65mm | |
| Minimum Operating Temperature | -40°C | |
| Surface Resistivity | 10 mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Nanocrystalline, Polyethylene Terephthalate | ||
Product Type Shielding Sheet | ||
Fixing Method Adhesive | ||
Thickness 90μm | ||
Length 120mm | ||
Width 65mm | ||
Minimum Operating Temperature -40°C | ||
Surface Resistivity 10 mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik Flexible Nanocrystalline is an Advanced electronic component designed for optimising inductive performance. This product is essential for high-frequency applications, offering reliable operation across a wide temperature range.
Complex permeability of 2000 at 128 kHz ensures superior inductive efficiency
Operating temperature range from -40 °C to +85 °C provides versatility across environments
Surface resistance of 10 MΩ minimum supports robust performance in demanding applications
Built with nanocrystalline layers and double-sided adhesive for enhanced adhesion and reliability
