Qnity Laird Steel Cover 14.02 mm x 13.06mm x 0.13 mm
- RS Stock No.:
- 766-949
- Mfr. Part No.:
- BMI-S-201-C
- Brand:
- Qnity Laird
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.80
(exc. GST)
$0.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.80 |
| 25 - 99 | $0.68 |
| 100 + | $0.42 |
*price indicative
- RS Stock No.:
- 766-949
- Mfr. Part No.:
- BMI-S-201-C
- Brand:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Material | Steel | |
| Product Type | Cover | |
| Thickness | 0.13mm | |
| Length | 14.02mm | |
| Width | 13.06mm | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Material Steel | ||
Product Type Cover | ||
Thickness 0.13mm | ||
Length 14.02mm | ||
Width 13.06mm | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- MX
The Laird a Dupont Business Two-Piece Board Level Shield is designed to provide effective EMI shielding for sensitive electronic components. Constructed from CRS material with matte tin plating, it ensures durability and compliance with environmental standards. Its snap fit mounting type allows for easy installation while maintaining reliable coverage and ventilation for board-level applications.
Lead free construction with ROHS and REACH compliance
Moisture sensitivity level 1 for stable performance
Typical shelf life of 6 to 12 months
Storage temperature maintained between 10°C to 25°C
