Qnity Laird Beryllium Copper Alloy Gasket 609 mm x 8.64mm x 0.08 mm
- RS Stock No.:
- 766-938
- Mfr. Part No.:
- 97-550-02
- Brand:
- Qnity Laird
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.30
(exc. GST)
$12.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.30 |
| 10 - 49 | $9.95 |
| 50 - 99 | $8.92 |
| 100 + | $7.68 |
*price indicative
- RS Stock No.:
- 766-938
- Mfr. Part No.:
- 97-550-02
- Brand:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Gasket | |
| Material | Beryllium Copper Alloy | |
| Fixing Method | Adhesive | |
| Thickness | 0.08mm | |
| Length | 609mm | |
| Width | 8.64mm | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Gasket | ||
Material Beryllium Copper Alloy | ||
Fixing Method Adhesive | ||
Thickness 0.08mm | ||
Length 609mm | ||
Width 8.64mm | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business Beryllium Copper Fingerstock Gasket engineered for high-performance electromagnetic shielding (p. 1). It is manufactured from BeCu Alloy 25 TH02 and features a pressure sensitive adhesive for simplified mounting.
Pressure sensitive adhesive
Standard length of 610.49 to 2.79 mm
