Wurth Elektronik Polyether Urethane Form Shielding Sheet 1 m x 5mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.11

(exc. GST)

$12.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 145 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.11
10 - 49$9.78
50 - 99$8.78
100 +$6.77

*price indicative

RS Stock No.:
636-361
Mfr. Part No.:
30205005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Shielding Sheet

Material

Polyether Urethane Form

Length

1m

Width

5mm

Minimum Operating Temperature

-40°C

Surface Resistivity

0.08 Ω

Shielding Effectiveness

86dB

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy