Phoenix Contact Copper Shielding Sheet 40 mm x 12mm x 12 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$47.30

(exc. GST)

$52.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.473$47.30
500 +$0.464$46.40

*price indicative

RS Stock No.:
609-191
Mfr. Part No.:
1404531
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Copper

Product Type

Shielding Sheet

Fixing Method

Tape

Thickness

12mm

Length

40mm

Width

12mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact shielding foil, designed specifically for fixing the braided shields of shielded cables, is a reliable solution for optimising signal integrity in various electronic applications. Constructed from copper and tin-plated for enhanced durability, it delivers both flexibility and robustness. Measuring 4 cm in length and 1.2 cm in width, this product is compact yet effective in providing necessary shielding against electromagnetic interference. With a thoughtful design that accommodates standard cable dimensions, it ensures a snug fit while simplifying installation processes. This shielding foil serves as an essential component in maintaining high performance and safety standards in electrical systems.

Crafted from high-quality copper for superior conductivity

Tin-plated surface enhances corrosion resistance

Compact dimensions make it suitable for various cable types

Easy installation reduces downtime and increases efficiency

Designed to improve signal integrity by minimising interference

Fulfils EU RoHS substance requirements, ensuring compliance with environmental standards

Offers a minimum order quantity of 100 pieces, catering to bulk requirements

Backed by comprehensive product documentation for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy