Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 31.8 x 30.6 x 4 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-8614
Mfr. Part No.:
MS312-10C
Brand:
Masach Tech
Find similar products by selecting one or more attributes.
Select all

Brand

Masach Tech

Product Type

Shielding Enclosure Shielding Cage Seamless Cover

Series

MS312-10

Height

4mm

Length

31.8mm

Width

30.6mm

Dimensions

31.8 x 30.6 x 4 mm

COO (Country of Origin):
IL
The Masach Tech seamless cover used for board-level shielding due to their exceptional mechanical formability, environmental compliance, and relative low cost. It has 31.8 mm overall length.

Seamless Protective Cage for higher shielding effectiveness

Optimal planarity for higher yield on reflow soldering

Solid construction to resist dents and warps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy