Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 21 x 12 x 5 mm
- RS Stock No.:
- 234-8602
- Mfr. Part No.:
- MS210-10F
- Brand:
- Masach Tech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8602
- Mfr. Part No.:
- MS210-10F
- Brand:
- Masach Tech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Product Type | Shielding Enclosure Shielding Cage Seamless Frame | |
| Series | MS210-10 | |
| Height | 5mm | |
| Length | 21mm | |
| Width | 12mm | |
| Dimensions | 21 x 12 x 5 mm | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Product Type Shielding Enclosure Shielding Cage Seamless Frame | ||
Series MS210-10 | ||
Height 5mm | ||
Length 21mm | ||
Width 12mm | ||
Dimensions 21 x 12 x 5 mm | ||
- COO (Country of Origin):
- IL
The Masach Tech seamless frame used for board-level shielding due to their exceptional mechanical formability, environmental compliance, and relative low cost. It has 21 mm overall length.
Seamless Protective Cage for higher shielding effectiveness
Optimal planarity for higher yield on reflow soldering
Solid construction to resist dents and warps
Related links
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 21 x 12 x 5 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 63.8 x 36.3 x 11 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 38.4 x 37.6 x 11 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 30.2 x 18.9 x 3 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 21.6 x 12.6 x 4 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 48.3 x 44.3 x 4.4mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 21 x 12 x 5 mm
