Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm
- RS Stock No.:
- 234-8598
- Mfr. Part No.:
- MS209-20F
- Brand:
- Masach Tech
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.45
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.89 | $9.45 |
| 25 - 45 | $1.858 | $9.29 |
| 50 + | $1.826 | $9.13 |
*price indicative
- RS Stock No.:
- 234-8598
- Mfr. Part No.:
- MS209-20F
- Brand:
- Masach Tech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Product Type | Shielding Enclosure Shielding Cage Seamless Frame | |
| Series | MS209-20 | |
| Height | 2mm | |
| Length | 20.9mm | |
| Width | 15.3mm | |
| Dimensions | 20.9 x 15.3 x 2 mm | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Product Type Shielding Enclosure Shielding Cage Seamless Frame | ||
Series MS209-20 | ||
Height 2mm | ||
Length 20.9mm | ||
Width 15.3mm | ||
Dimensions 20.9 x 15.3 x 2 mm | ||
- COO (Country of Origin):
- IL
The Masach Tech seamless frame used for board-level shielding due to their exceptional mechanical formability, environmental compliance, and relative low cost. It has 20.9 mm overall length.
Seamless Protective Cage for higher shielding effectiveness
Optimal planarity for higher yield on reflow soldering
Solid construction to resist dents and warps
Related links
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 63.8 x 36.3 x 11 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 21 x 12 x 5 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 38.4 x 37.6 x 11 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 30.2 x 18.9 x 3 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 51.9 x 27.1 x 3.5 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 21.6 x 12.6 x 4 mm
