Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 25.7 x 25.7 x 6.5 mm
- RS Stock No.:
- 225-8337
- Distrelec Article No.:
- 302-16-356
- Mfr. Part No.:
- 3670257
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.50
View bulk pricing optionsSubtotal (1 unit)*
$6.12
(exc. GST)
$6.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.12 | - |
| 5 - 9 | $6.02 | $0.50 |
| 10 - 24 | $5.92 | $2.00 |
| 25 + | $5.82 | $7.50 |
*price indicative
- RS Stock No.:
- 225-8337
- Distrelec Article No.:
- 302-16-356
- Mfr. Part No.:
- 3670257
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Cage Seamless Frame | |
| Material | Tin Plated Steel | |
| Series | WE-SCH | |
| Height | 6.5mm | |
| Length | 25.7mm | |
| Width | 25.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 25.7 x 25.7 x 6.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Cage Seamless Frame | ||
Material Tin Plated Steel | ||
Series WE-SCH | ||
Height 6.5mm | ||
Length 25.7mm | ||
Width 25.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 25.7 x 25.7 x 6.5 mm | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet frame has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .
Operating temperature is -40 up to +125 °C
Tin plating
Core material is steel
Halogen Free
Related links
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 25.7 x 25.7 x 6.5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 63.1 x 35.5 x 2.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 19.3 x 3.3 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 11.3 x 2.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26 x 23 x 7.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26.3 x 16.8 x 4.5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 16.8 x 13.5 x 5 mm
