Wurth Elektronik Steel Cabinet, 32.9 x 24.4 x 4 mm
- RS Stock No.:
- 485-798
- Distrelec Article No.:
- 302-16-476
- Mfr. Part No.:
- 3671323
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$44.94
(exc. GST)
$49.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.94 | - |
| 5 + | $43.59 | 3% |
*price indicative
- RS Stock No.:
- 485-798
- Distrelec Article No.:
- 302-16-476
- Mfr. Part No.:
- 3671323
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 4mm | |
| Length | 32.9mm | |
| Width | 24.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 32.9 x 24.4 x 4 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 4mm | ||
Length 32.9mm | ||
Width 24.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 32.9 x 24.4 x 4 mm | ||
- COO (Country of Origin):
- IL
- RS Stock No. 0485815
- Mfr. Part No. 3672323
Each
$44.94
- RS Stock No. 0485817
- Mfr. Part No. 36723239
Each
$46.10
- RS Stock No. 0485816
- Mfr. Part No. 36723234
Each
$44.94
- RS Stock No. 0485799
- Mfr. Part No. 36713234
Each
$44.94
Related links
- Wurth Elektronik Steel, 32.9 x 24.4 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 32.9 x 24.4 x 4 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 32.9 x 24.4 x 4 mm
- Wurth Elektronik Steel, 64.4 x 36.9 x 4 mm
- Wurth Elektronik Steel, 25 x 21 x 4 mm
- Wurth Elektronik Steel, 48.9 x 44.9 x 4 mm
- Wurth Elektronik Steel, 29.9 x 25.9 x 4 mm
- Wurth Elektronik Steel, 29.4 x 20 x 4 mm








