Wurth Elektronik Steel, 26.3 x 19.8 x 8.1 mm
- RS Stock No.:
- 484-437
- Distrelec Article No.:
- 302-16-360
- Mfr. Part No.:
- 36702638
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.94
(exc. GST)
$49.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.94 |
| 5 + | $43.59 |
*price indicative
- RS Stock No.:
- 484-437
- Distrelec Article No.:
- 302-16-360
- Mfr. Part No.:
- 36702638
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 8.1mm | |
| Length | 26.3mm | |
| Width | 19.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 26.3 x 19.8 x 8.1 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Series WE-SHC | ||
Height 8.1mm | ||
Length 26.3mm | ||
Width 19.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 26.3 x 19.8 x 8.1 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 26.3 x 26.3 x 4 mm
- StarTech.com mSATA SATA to Mini SATA Adapter 100 x 70 x 8.1 mm SATA
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26.3 x 16.8 x 4.5 mm
- Greenlee 19.8 x 11.3 mm 9 Way D R, Hand Operation
- RS PRO Black Cable Tie Mount 8.1 mm x 9.6mm x 18.5 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 26.3 x 26.3 x 4 mm
- RS PRO 16 mm Steel Spring Clip 19.8 mm x, 4 mm
- Wurth Elektronik Steel, 25 x 21 x 4 mm
