Norton Medium Round Edge Sharpening Stone, 114mm x 44mm x 12.7mm
- RS Stock No.:
- 211-9516
- Mfr. Part No.:
- 61463687180
- Brand:
- Norton
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$47.06
(exc. GST)
$51.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $47.06 |
- RS Stock No.:
- 211-9516
- Mfr. Part No.:
- 61463687180
- Brand:
- Norton
Related links
- Norton Medium Round Edge Sharpening Stone, 114mm x 44mm x 6mm
- Norton Fine Round Edge Sharpening Stone, 114mm x 44mm x 13mm
- Norton Medium Round Edge Sharpening Stone, 102mm x 25mm x 11mm
- Norton Medium Round Sharpening Stone, 102mm x 1/4in
- Norton Medium Sharpening Stone, 102mm x 25mm x 13mm
- Norton Medium Triangular Sharpening Stone, 102mm x 6mm
- Norton Medium Triangular Sharpening Stone, 102mm x 13mm
- Norton Medium Square Sharpening Stone, 102mm x 10mm x 10mm