Ruland Shaft Collar, One Piece, Clamp Screw, OD 28 mm OD, W 24mm, Steel
- RS Stock No.:
- 700-6913
- Mfr. Part No.:
- MWCL-12-F
- Brand:
- Ruland
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$60.34
(exc. GST)
$66.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $60.34 | - |
| 6 - 11 | $58.63 | 2% |
| 12 + | $57.76 | 4% |
*price indicative
- RS Stock No.:
- 700-6913
- Mfr. Part No.:
- MWCL-12-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 12mm | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 28mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M4 | |
| Width | 24mm | |
| Finish | Black Oxide | |
| Series | MWCL | |
| Bore Type | Plain | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 12mm | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 28mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M4 | ||
Width 24mm | ||
Finish Black Oxide | ||
Series MWCL | ||
Bore Type Plain | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
Double Wide One-Piece Clamp Style Collars
Does not mark shaft
Single point faced
Excellent for high axial loads
Supplied with clamping screw
Related links
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 23.6mm, Alloy Steel
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp W 23.6mm, Steel
- Ruland Shaft Collar Clamp W 23.6mm, Alloy Steel
