Ruland Shaft Collar, Two Piece, Clamp, OD 28 mm OD, W 11mm, Steel

Subtotal (1 unit)*

$71.16

(exc. GST)

$78.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$71.16

*price indicative

RS Stock No.:
614-052
Mfr. Part No.:
LVO-MSP-12-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

12mm

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

28mm

Fastening

Clamp

Width

11mm

Finish

Black Oxide

Series

LVO-MSP

Standards/Approvals

RoHs and Reach

Bore Type

Clamping Lever

The Ruland Quick clamping shaft collar features a clamp-style design that prevents shaft damage while allowing effortless removal and infinite adjustability. It replaces standard collar hardware with a threaded stud and clamping lever, enabling tool-free installation, repositioning, and removal. This makes it ideal for packaging, printing, and other dynamic applications requiring frequent setup changes. Once the lever is secured, users can easily turn it to achieve the desired torque.

Quick clamping and release functionality

Suitable for most industrial applications

RoHS3 compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy