Ruland Shaft Collar, One Piece, Clamp Screw, OD 24 mm OD, W 20mm, Steel
- RS Stock No.:
- 700-6910
- Mfr. Part No.:
- MWCL-10-F
- Brand:
- Ruland
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$53.62
(exc. GST)
$58.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $53.62 | - |
| 6 - 11 | $52.65 | 1% |
| 12 + | $51.92 | 3% |
*price indicative
- RS Stock No.:
- 700-6910
- Mfr. Part No.:
- MWCL-10-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 10mm | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 24mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M3 | |
| Width | 20mm | |
| Finish | Black Oxide | |
| Bore Type | Plain | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Series | MWCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 10mm | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 24mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M3 | ||
Width 20mm | ||
Finish Black Oxide | ||
Bore Type Plain | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Series MWCL | ||
- COO (Country of Origin):
- US
Double Wide One-Piece Clamp Style Collars
Does not mark shaft
Single point faced
Excellent for high axial loads
Supplied with clamping screw
Related links
- Ruland Shaft Collar Clamp Screw W 20mm, Steel
- Ruland Shaft Collar Clamp Screw W 20mm, Steel
- Ruland Shaft Collar Clamp W 19.6mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 29mm, Steel
- Ruland Shaft Collar Clamp Screw W 24mm, Steel
- Ruland Shaft Collar Clamp Screw W 33mm, Steel
