Ruland Shaft Collar, One Piece, Quick Clamp, OD 38 mm OD, W 10mm, Aluminium
- RS Stock No.:
- 700-6692
- Mfr. Part No.:
- MQCL-10-A
- Brand:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.13
(exc. GST)
$33.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $30.13 |
| 6 - 24 | $29.86 |
| 25 + | $29.41 |
*price indicative
- RS Stock No.:
- 700-6692
- Mfr. Part No.:
- MQCL-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 10mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 38mm | |
| Fastening | Quick Clamp | |
| Threaded Bore Size | M3 | |
| Width | 10mm | |
| Finish | Anodised | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Bore Type | Plain | |
| Series | MQCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 10mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 38mm | ||
Fastening Quick Clamp | ||
Threaded Bore Size M3 | ||
Width 10mm | ||
Finish Anodised | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Bore Type Plain | ||
Series MQCL | ||
- COO (Country of Origin):
- US
Quick Clamping Shaft Collar
Easily adjustable with integrated lever
No tools required
Designed for quick repositioning
Resists corrosion: Anodised aluminium with black sulphuric finish body; gold anodised cam lever
Related links
- Ruland Shaft Collar Quick Clamp W 10mm, Aluminium
- Ruland Collar Clamp Screw W 10mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Aluminium
- Ruland Shaft Collar Quick Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
- Ruland Shaft Collar Quick Clamp W 13mm, Anodised Aluminium
