Ruland Shaft Collar, One Piece, Clamp Screw, OD 16 mm OD, W 9mm, Steel
- RS Stock No.:
- 700-5532
- Mfr. Part No.:
- MTCL-6-1-F
- Brand:
- Ruland
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.35
(exc. GST)
$22.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $20.35 | - |
| 6 - 24 | $19.86 | 2% |
| 25 + | $19.04 | 6% |
*price indicative
- RS Stock No.:
- 700-5532
- Mfr. Part No.:
- MTCL-6-1-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 6mm | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 16mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 x 1 | |
| Width | 9mm | |
| Finish | Black Oxide | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Bore Type | Threaded | |
| Series | MTCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 6mm | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 16mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 x 1 | ||
Width 9mm | ||
Finish Black Oxide | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Bore Type Threaded | ||
Series MTCL | ||
- COO (Country of Origin):
- US
One-Piece Clamp Style Threaded Collar
Does not mark shaft
Single point faced
Supplied with clamping screw
- RS Stock No. 1746727
- Mfr. Part No. MCL-5-F
Each
$11.74
- RS Stock No. 1746726
- Mfr. Part No. MCL-4-F
Each
$11.58
- RS Stock No. 1746745
- Mfr. Part No. MCL-6-SS
Each
$23.73
- RS Stock No. 1746728
- Mfr. Part No. MCL-6-F
Each
$11.48
Related links
- Ruland Collar Clamp Screw W 9mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Steel
- Ruland Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Collar Clamp Screw W 9mm, Stainless Steel












