Ruland Shaft Collar, Two Piece, Clamp Screw, OD 30 mm OD, W 8mm, Aluminium
- RS Stock No.:
- 174-6716
- Mfr. Part No.:
- ENSP30-6MM-A
- Brand:
- Ruland
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$39.81
(exc. GST)
$43.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.81 | - |
| 5 - 9 | $39.22 | 1% |
| 10 + | $38.14 | 4% |
*price indicative
- RS Stock No.:
- 174-6716
- Mfr. Part No.:
- ENSP30-6MM-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 6mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 30mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M3 x 10 | |
| Width | 8mm | |
| Finish | Bright | |
| Bore Type | Plain | |
| Series | ENSP30 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 6mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 30mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M3 x 10 | ||
Width 8mm | ||
Finish Bright | ||
Bore Type Plain | ||
Series ENSP30 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
Ruland Shaft Collar One-piece Clamp Screw
The Ruland two-piece shaft collar has an innovative thin line design that enables it to be used in confined spaces. The dimensions of the shaft collar are 6mm bore, 30mm OD and 8mm width. It is made from 2024-T351 aluminium bar with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.002in) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M3x10 dimension.
Features and Benefits
• Lightweight
• Easily adjustable
• Hassel free removability
• Excellent holding power
• Service temperature ranges between -40°C and 107°C
Applications
• Component alignment
• Component mounting
• Loadbearing face
• Mechanical stop
Certifications
• DIN 912 12.9
• REACH certification
Related links
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
