Ruland Shaft Collar, Two Piece, Clamp Screw, OD 57 mm OD, W 15mm, Stainless Steel
- RS Stock No.:
- 174-6782
- Mfr. Part No.:
- MSP-35-SS
- Brand:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.72
(exc. GST)
$137.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $124.72 |
| 5 - 9 | $122.88 |
| 10 + | $120.28 |
*price indicative
- RS Stock No.:
- 174-6782
- Mfr. Part No.:
- MSP-35-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 x 18 | |
| Width | 15mm | |
| Finish | Bright | |
| Bore Type | Plain | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Series | MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 x 18 | ||
Width 15mm | ||
Finish Bright | ||
Bore Type Plain | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Series MSP | ||
- COO (Country of Origin):
- US
Ruland MSP-35-SS is a two-piece shaft collar with a 35mm bore, 57mm OD, and 15mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. MSP-35-SS is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars, TIR of ≤ 05mm. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
- RS Stock No. 1747160
- Mfr. Part No. OF-MSP-35-F
Each
$67.60
- RS Stock No. 1746781
- Mfr. Part No. MSP-35-F
Each
$58.30
- RS Stock No. 6932054
- Mfr. Part No. 046202035
Each
$132.43
- RS Stock No. 1747149
- Mfr. Part No. OF-MSP-20-SS
Each
$102.15
Related links
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel












