Ruland Collar, Two Piece, Clamp, OD 57 mm OD, W 15mm, 303 Stainless Steel
- RS Stock No.:
- 614-166
- Mfr. Part No.:
- LVO-MSP-35-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$177.68
(exc. GST)
$195.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.68 |
*price indicative
- RS Stock No.:
- 614-166
- Mfr. Part No.:
- LVO-MSP-35-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 35mm | |
| One/Two Piece | Two Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 35 mm | |
| Width | 15mm | |
| Finish | Bright | |
| Standards/Approvals | REACH, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 35mm | ||
One/Two Piece Two Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Threaded Bore Size 35 mm | ||
Width 15mm | ||
Finish Bright | ||
Standards/Approvals REACH, RoHS3 | ||
The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.
Precision engineered for enhanced performance in diverse applications
Manufactured from high quality materials for long lasting durability
Innovative design ensures seamless integration into existing systems
Reduces operational friction significantly enhancing efficiency
Ideal for both complex and standard mechanical assemblies
Related links
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
