Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 15mm, Steel

Subtotal (1 unit)*

$158.57

(exc. GST)

$174.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.57

*price indicative

RS Stock No.:
615-739
Mfr. Part No.:
LVO-OF-MSP-40-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

40mm

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

60mm

Fastening

Clamp

Threaded Bore Size

M6

Width

15mm

Finish

Black Oxide

Series

LVO-OF-MSP

Standards/Approvals

RoHs and Reach

The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components.

Constructed from high quality materials for lasting durability

Designed for easy installation saving time and resources

Compatible with a variety of applications providing versatility

Offers precise engineering to enhance operational efficiency

Lightweight design aids in reducing overall assembly weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy