Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 15mm, Steel
- RS Stock No.:
- 614-060
- Mfr. Part No.:
- LVO-MSP-40-F
- Brand:
- Ruland
Subtotal (1 unit)*
$100.27
(exc. GST)
$110.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $100.27 |
*price indicative
- RS Stock No.:
- 614-060
- Mfr. Part No.:
- LVO-MSP-40-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 40mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Black Oxide | |
| Series | LVO-MSP | |
| Standards/Approvals | RoHs and Reach | |
| Bore Type | Clamping Lever | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 40mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Black Oxide | ||
Series LVO-MSP | ||
Standards/Approvals RoHs and Reach | ||
Bore Type Clamping Lever | ||
The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.
Engineered to provide enhanced load capacity for demanding applications
Facilitates quick and easy assembly for hassle free installation
Constructed from high quality materials ensuring longevity and durability
Designed to minimise misalignment and enhance component life
Versatile enough to integrate seamlessly into various mechanical setups
Developed with precision in mind ensuring consistent performance throughout its lifecycle
Offers outstanding resistance to wear and tear under heavy use
Related links
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
