Ruland Shaft Collar, Two Piece, Clamp, OD 16 mm OD, W 9mm, Steel
- RS Stock No.:
- 615-519
- Mfr. Part No.:
- MSP-3-F
- Brand:
- Ruland
Subtotal (1 unit)*
$22.45
(exc. GST)
$24.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.45 |
*price indicative
- RS Stock No.:
- 615-519
- Mfr. Part No.:
- MSP-3-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 3mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 16mm | |
| Fastening | Clamp | |
| Width | 9mm | |
| Finish | Black Oxide | |
| Bore Type | Clamp Style | |
| Series | MSP | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 3mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 16mm | ||
Fastening Clamp | ||
Width 9mm | ||
Finish Black Oxide | ||
Bore Type Clamp Style | ||
Series MSP | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Crafted from high quality materials for enhanced durability
Facilitates smooth rotation and reduces friction
Compact design allows for versatility in tight spaces
Compatible with various shafts ensuring widespread application
Designed to withstand heavy loads while maintaining optimal performance
Simple installation process minimises downtime during setup
Related links
- Ruland Shaft Collar Clamp W 9mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
