Ruland Shaft Collar, One Piece, Clamp, OD 28 mm OD, W 11mm, Aluminium
- RS Stock No.:
- 615-464
- Mfr. Part No.:
- LVO-OF-MCL-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$95.37
(exc. GST)
$104.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.37 |
*price indicative
- RS Stock No.:
- 615-464
- Mfr. Part No.:
- LVO-OF-MCL-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 12mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 28mm | |
| Fastening | Clamp | |
| Width | 11mm | |
| Finish | Bright | |
| Standards/Approvals | RoHs and Reach | |
| Bore Type | Clamping Lever | |
| Series | LVO-OF-MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 12mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 28mm | ||
Fastening Clamp | ||
Width 11mm | ||
Finish Bright | ||
Standards/Approvals RoHs and Reach | ||
Bore Type Clamping Lever | ||
Series LVO-OF-MCL | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. When combined, the two parts create a shaft collar that requires no tools to install, remove, or reposition.
Engineered for superior torque transmission
Offers enhanced vibration dampening for smoother operation
Constructed to support high load capacities efficiently
Features a versatile design compatible with various systems
Manufactured to provide long lasting performance and reliability
- RS Stock No. 0613852
- Mfr. Part No. LV-OF-MCL-12-AN
Each
$161.56
- RS Stock No. 0614604
- Mfr. Part No. LVO-OF-MCL-12-AN
Each
$162.11
- RS Stock No. 0614167
- Mfr. Part No. LV-MCL-12-A
Each
$65.66
- RS Stock No. 0615909
- Mfr. Part No. LV-MCL-11-A
Each
$66.42
Related links
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp W 11mm, Plastic
- Ruland Shaft Collar Clamp W 11mm, Steel












