Ruland Shaft Collar, One Piece, Clamp, OD 28 mm OD, W 11mm, Aluminium
- RS Stock No.:
- 614-604
- Mfr. Part No.:
- LVO-OF-MCL-12-AN
- Brand:
- Ruland
Subtotal (1 unit)*
$162.11
(exc. GST)
$178.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.11 |
*price indicative
- RS Stock No.:
- 614-604
- Mfr. Part No.:
- LVO-OF-MCL-12-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 28mm | |
| Fastening | Clamp | |
| Width | 11mm | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHs and Reach | |
| Series | LVO-OF-MCL | |
| Bore Type | Clamping Lever | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 28mm | ||
Fastening Clamp | ||
Width 11mm | ||
Finish Black Anodised | ||
Standards/Approvals RoHs and Reach | ||
Series LVO-OF-MCL | ||
Bore Type Clamping Lever | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. When combined, the two parts create a shaft collar that requires no tools to install, remove, or reposition.
Engineered to withstand high loads and extended use
Compatible with a wide range of applications and setups
Lightweight construction without compromising strength
Easy to install making it accessible for all skill levels
Built to provide exceptional torque transmission and stability
Related links
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Collar Clamp Screw W 11mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Collar Clamp W 11mm, Steel
