Ruland Collar, Two Piece, Clamp, OD 40 mm OD, W 15mm, Aluminium

Subtotal (1 unit)*

$90.36

(exc. GST)

$99.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.36

*price indicative

RS Stock No.:
614-827
Mfr. Part No.:
MSP-19-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

19mm

Product Type

Collar

One/Two Piece

Two Piece

Material

Aluminium

Outside Diameter

40mm

Fastening

Clamp

Threaded Bore Size

19 mm

Width

15mm

Finish

Sulfuric Anodised, Black Anodised

Series

MSP

Standards/Approvals

RoHs and Reach, DIN 91 1.9

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Designed for exceptional stability under varying operational conditions

Engineered with high quality materials that enhance overall durability

Versatile application across multiple industrial settings

Contributes to improved machinery efficiency and performance

Supports seamless integration with other components for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy