Ruland Shaft Collar, One Piece, Clamp, OD 78 mm OD, W 19mm, Aluminium
- RS Stock No.:
- 614-692
- Mfr. Part No.:
- MCL-50-AN
- Brand:
- Ruland
Subtotal (1 unit)*
$137.61
(exc. GST)
$151.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.61 |
*price indicative
- RS Stock No.:
- 614-692
- Mfr. Part No.:
- MCL-50-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 50mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 78mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Anodised | |
| Standards/Approvals | DIN 91 1.9, RoHS, Class, ASTM B580 Type B, REACH, MILA865 Type II | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 50mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 78mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Anodised | ||
Standards/Approvals DIN 91 1.9, RoHS, Class, ASTM B580 Type B, REACH, MILA865 Type II | ||
Series MCL | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Constructed from high quality materials for enhanced durability
Compact design optimises space without compromising performance
Facilitates quick installation reducing downtime significantly
Built to tolerate extreme operating conditions ensuring reliability
Versatile compatibility with a range of systems and applications
Engineered for seamless integration minimising operational disruptions
Related links
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Anodised Aluminium
- Ruland Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
