Ruland Shaft Collar, Two Piece, Clamp, OD 54 mm OD, W 15mm, 316 Stainless Steel

Subtotal (1 unit)*

$277.66

(exc. GST)

$305.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.66

*price indicative

RS Stock No.:
614-282
Mfr. Part No.:
MSP-30-ST
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

30mm

One/Two Piece

Two Piece

Material

316 Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

54mm

Fastening

Clamp

Width

15mm

Finish

Bright

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Series

MSP

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Robust construction enhances durability and longevity

Precision engineered for optimal fit and excellent tolerances

Designed to accommodate dynamic loads effectively

Compatible with a wide array of applications

Manufactured from high quality materials for increased reliability

Supports efficient operation in both complex and straightforward systems

Engineered to maintain performance under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy