Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 15mm, 316 Stainless Steel

Subtotal (1 unit)*

$420.61

(exc. GST)

$462.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.61

*price indicative

RS Stock No.:
614-967
Mfr. Part No.:
MSP-38-ST
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

38mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

316 Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

60mm

Fastening

Clamp

Width

15mm

Finish

Bright

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Series

MSP

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Constructed from high grade stainless steel for enhanced corrosion resistance

Offers high torque capacity to support heavy duty operations

Easy to install and disassemble reducing maintenance time

Lightweight design contributes to lower overall system weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy