Ruland Collar, Two Piece, Clamp Screw, OD 34 mm OD, W 13mm, Aluminium
- RS Stock No.:
- 605-266
- Mfr. Part No.:
- MSP-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$32.81
(exc. GST)
$36.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.81 |
*price indicative
- RS Stock No.:
- 605-266
- Mfr. Part No.:
- MSP-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 15mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 34mm | |
| Fastening | Clamp Screw | |
| Width | 13mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Series | MSP | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 15mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 34mm | ||
Fastening Clamp Screw | ||
Width 13mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Series MSP | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Black Oxide Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Shaft Collar Clamp Screw W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Collar Clamp Screw W 13mm, Aluminium
- Ruland Collar Clamp Screw W 13mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 13mm, Aluminium
- Ruland Collar Clamp W 13mm, Aluminium
- Ruland Collar Clamp Screw W 13mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 13mm, Stainless Steel
