Ruland Shaft Collar, Two Piece, Clamp Screw, OD 34 mm OD, W 13mm, Stainless Steel
- RS Stock No.:
- 174-6768
- Mfr. Part No.:
- MSP-15-SS
- Brand:
- Ruland
Get a bulk buy discount
Add 5 more to save $4.25
View bulk pricing optionsSubtotal (1 unit)*
$41.19
(exc. GST)
$45.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.19 | - |
| 5 - 9 | $40.34 | $4.25 |
| 10 + | $39.10 | $20.90 |
*price indicative
- RS Stock No.:
- 174-6768
- Mfr. Part No.:
- MSP-15-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 15mm | |
| One/Two Piece | Two Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 34mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M5 x 16 | |
| Width | 13mm | |
| Finish | Bright | |
| Series | MSP | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 15mm | ||
One/Two Piece Two Piece | ||
Material Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 34mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M5 x 16 | ||
Width 13mm | ||
Finish Bright | ||
Series MSP | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Bore Type Plain | ||
- COO (Country of Origin):
- US
Ruland Shaft Collar One-piece Clamp Screw
The Ruland two-piece shaft collar has dimensions of 15mm bore, 34mm OD and 13mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M5x16 dimension.
Features and Benefits
• Lightweight
• Easily adjustable
• Hassel free removability
• Excellent holding power
• Service temperature ranges between -40°C and 176°C
Applications
• Component alignment
• Component mounting
• Loadbearing face
• Mechanical stop
Certifications
• DIN 912 12.9
• REACH certification
Related links
- Ruland Shaft Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Carbon Steel
- Ruland Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Collar Quick Clamp W 13mm, 303 Stainless Steel
