Ruland Shaft Collar, One Piece, Clamp, OD 35 mm OD, W 8mm, Steel
- RS Stock No.:
- 593-435
- Mfr. Part No.:
- ENCL35-16MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$55.97
(exc. GST)
$61.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $55.97 |
*price indicative
- RS Stock No.:
- 593-435
- Mfr. Part No.:
- ENCL35-16MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Non-Plated, Bright | |
| Series | ENCL35 | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Non-Plated, Bright | ||
Series ENCL35 | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is a precision engineered component designed for various applications, ensuring a secure fit and reliable performance. Crafted from high quality 303 stainless steel, this one piece collar features a narrow profile that facilitates use in constrained environments while effectively minimising weight. Its clamp style design prevents shaft marring and allows for easy removal and adjustment, which makes it ideal for guiding, spacing, and alignment tasks. Precision manufacturing processes ensure tight tolerances and consistent quality, making it an essential part for equipment manufacturers who depend on exacting specifications.
One piece construction ensures durability and reliability
Designed for easy installation and removal with minimal effort
Narrow profile allows for use in tight spaces without compromising strength
High corrosion resistance enhances longevity in various environments
Precisely manufactured to maintain strict tolerances for a perfect fit
Forged screws provide exceptional holding capacity and secure fastening
RoHS3 and REACH compliant ensuring adherence to safety standards
Ideal for applications requiring component alignment and mechanical stops
Related links
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- RS PRO Shaft Collar Set Screw W 8mm, Steel
