Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 593-397
- Mfr. Part No.:
- MCL-40-AN
- Brand:
- Ruland
Subtotal (1 unit)*
$106.19
(exc. GST)
$116.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.19 |
*price indicative
- RS Stock No.:
- 593-397
- Mfr. Part No.:
- MCL-40-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 40mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Anodised | |
| Bore Type | Clamp Style | |
| Series | MCL | |
| Standards/Approvals | ASTM B580 Type B, MILA865 Type II Class, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 40mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Anodised | ||
Bore Type Clamp Style | ||
Series MCL | ||
Standards/Approvals ASTM B580 Type B, MILA865 Type II Class, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is designed for precision and adaptability, making it an essential component for various mechanical applications. With an impressive 40mm bore and a robust construction from high-grade 2024 aluminum, this collar accommodates different shaft sizes while ensuring a secure fit. Its clamp style not only prevents marring of the shaft but also allows for easy removal and adjustment, an ideal feature for manufacturers focusing on efficiency. Elevated by proprietary processing methods, this product guarantees superb fit and finish, vital for ensuring alignment during use. Additionally, the collar comes with an anodized coating, enhancing its durability and resistance to corrosion, thereby extending its lifespan in demanding environments. This dynamic piece not only promises performance but also safety; it complies with RoHS3 and REACH standards, reinforcing its reliability in various settings.
Constructed from high-grade 2024 aluminium for enhanced durability
Anodised finish provides superior corrosion resistance
Clamp style design allows for quick adjustments and easy removal
Precision manufacturing ensures high levels of face to bore perpendicularity
Accommodates a range of shaft sizes without marring
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
