Ruland Shaft Collar, One Piece, Clamp Screw, OD 60 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 174-7127
- Mfr. Part No.:
- OF-MCL-40-A
- Brand:
- Ruland
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$75.47
(exc. GST)
$83.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $75.47 | - |
| 5 - 9 | $73.88 | 2% |
| 10 + | $71.60 | 5% |
*price indicative
- RS Stock No.:
- 174-7127
- Mfr. Part No.:
- OF-MCL-40-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 40mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 x 18 | |
| Width | 15mm | |
| Finish | Bright | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Series | OF-MCL | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 40mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 x 18 | ||
Width 15mm | ||
Finish Bright | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Series OF-MCL | ||
Bore Type Plain | ||
- COO (Country of Origin):
- US
Ruland OF-MCL-40-A is a one-piece shaft collar with 40mm bore, 60mm OD, and 15mm width. OF-MCL-40-A has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. OF-MCL-40-A is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
- RS Stock No. 1747163
- Mfr. Part No. OF-MSP-40-A
Each
$110.38
- RS Stock No. 1746741
- Mfr. Part No. MCL-40-F
Each
$38.79
- RS Stock No. 0605714
- Mfr. Part No. MSPK-40-A
Each
$163.80
- RS Stock No. 6918089
- Mfr. Part No. 046101040
Each
$30.64
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium












