Ruland Shaft Collar, One Piece, Clamp, OD 36 mm OD, W 13mm, Carbon Steel
- RS Stock No.:
- 593-281
- Mfr. Part No.:
- MCL-17-F
- Brand:
- Ruland
Subtotal (1 unit)*
$17.43
(exc. GST)
$19.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.43 |
*price indicative
- RS Stock No.:
- 593-281
- Mfr. Part No.:
- MCL-17-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 17mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 36mm | |
| Fastening | Clamp | |
| Width | 13mm | |
| Finish | Black Oxide | |
| Series | MCL | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 17mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 36mm | ||
Fastening Clamp | ||
Width 13mm | ||
Finish Black Oxide | ||
Series MCL | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is designed for hassle-free installation and reliable operation, ensuring that it functions optimally in various applications. With its clamp style that prevents marring of the shaft, the collar provides outstanding holding power and is easy to adjust, making it an excellent choice for guiding, stopping, and aligning components. Furthermore, the precision engineering of its face to bore perpendicularity ensures alignment accuracy, crucial for load-bearing tasks, while maintaining a fine burr-free finish through selective machining processes. With stringent compliance to both RoHS3 and REACH standards, this collar is manufactured in the USA under rigorous quality controls, assuring durability and performance longevity.
One-piece design eliminates the complexities of assembly
Lead-free construction ensures environmental safety
Black oxide finish enhances resistance to corrosion
Clamp style allows for easy adjustments without damaging the shaft
Related links
- Ruland Collar Clamp Screw W 13mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Collar Clamp Screw W 13mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Carbon Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Quick Clamp W 13mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Carbon Steel
- Ruland Shaft Collar Clamp W 13mm, Carbon Steel
