Ruland Shaft Collar, One Piece, Clamp, OD 34 mm OD, W 13mm, Carbon Steel

Subtotal (1 unit)*

$44.94

(exc. GST)

$49.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.94

*price indicative

RS Stock No.:
592-512
Mfr. Part No.:
AMTCL-16-3-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

16mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Carbon Steel

Single/Double Wide

Single Wide

Outside Diameter

34mm

Fastening

Clamp

Threaded Bore Size

M16 x 3

Width

13mm

Finish

Black Oxide

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Series

AMTCL

Bore Type

Acme Threaded

COO (Country of Origin):
US
The Ruland Shaft collar is designed to provide exceptional holding power and precise fit. Crafted from high quality lead free steel with a durable black oxide finish, it ensures corrosion resistance and longevity. With a bore of M16 x 3, outer diameter of 34mm, and a width of 13mm, this collar excels in various applications from guiding and mounting to component alignment. Its innovative clamp style design not only prevents marred shafts but also guarantees easy installation and removal. The double tapped threads permit a burr free installation experience, significantly enhancing the operational life of equipment. Rigorous manufacturing standards ensure that it complies with RoHS3 and REACH regulations, making it a reliable choice for conscientious manufacturers.

Specialised black oxide finish increases resistance to wear and corrosion

The clamp design secures components without damaging the shaft

Tight tolerances ensure optimal alignment for load bearing applications

Forged screws tested beyond DIN standards for maximum holding capacity

Compliant with environmental regulations affirming commitment to sustainability

Compact size enhances versatility across various machinery setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy