Ruland Shaft Collar, Two Piece, Clamp, OD 25 mm OD, W 6mm, Steel
- RS Stock No.:
- 592-974
- Mfr. Part No.:
- ENSP25-14MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$57.96
(exc. GST)
$63.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.96 |
*price indicative
- RS Stock No.:
- 592-974
- Mfr. Part No.:
- ENSP25-14MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 14mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Bright, Non-Plated | |
| Series | ENSP | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 14mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Bright, Non-Plated | ||
Series ENSP | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar optimally combines strength and precision in a compact form. Designed with a 14mm bore and a 25mm outer diameter, it is ideal for applications requiring space saving solutions without compromising on performance. The unique clamp style ensures secure installation without damaging the shaft, making it a go to choice for equipment manufacturers seeking reliable alignment and load bearing capabilities. Its meticulous manufacturing process guarantees proper fit and finish, while corrosion resistant 303 stainless steel construction ensures longevity even in challenging environments. This component is perfect for guiding, spacing, and mounting, providing flexibility in various industrial applications.
Compact design offers superior performance in confined spaces
Clamp style prevents marring and allows for easy adjustment
Manufacturing processes ensure tight tolerances and precise alignment
Stainless steel materials provide resilience against corrosion
Designed for effective load bearing enhancing overall reliability
Proprietary treatments prevent galling and ensure secure fittings
RoHS3 and REACH compliant for eco friendly assurance
Related links
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
