Ruland Shaft Collar, Two Piece, Clamp Screw, OD 54 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 174-7154
- Mfr. Part No.:
- OF-MSP-30-A
- Brand:
- Ruland
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$71.53
(exc. GST)
$78.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.53 | - |
| 5 - 9 | $70.02 | 2% |
| 10 + | $67.90 | 5% |
*price indicative
- RS Stock No.:
- 174-7154
- Mfr. Part No.:
- OF-MSP-30-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 30mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 54mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 x 18 | |
| Width | 15mm | |
| Finish | Bright | |
| Bore Type | Plain | |
| Series | OF-MSP | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 30mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 54mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 x 18 | ||
Width 15mm | ||
Finish Bright | ||
Bore Type Plain | ||
Series OF-MSP | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
- COO (Country of Origin):
- US
Ruland OF-MSP-30-A is a two-piece shaft collar with 30mm bore, 54mm OD, and 15mm width. OF-MSP-30-A has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. OF-MSP-30-A is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Aluminium
