SKF Shaft Alignment Tool TKSA 11/KIT380
- RS Stock No.:
- 308-762
- Mfr. Part No.:
- TKSA 11/KIT380
- Brand:
- SKF
Subtotal (1 unit)*
$6,142.09
(exc. GST)
$6,756.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,142.09 |
*price indicative
- RS Stock No.:
- 308-762
- Mfr. Part No.:
- TKSA 11/KIT380
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Shaft Alignment Tool | |
| Dimensions | 360 x 110 x 260 mm | |
| Weight | 9.47kg | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Shaft Alignment Tool | ||
Dimensions 360 x 110 x 260 mm | ||
Weight 9.47kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SKF Shaft Alignment Tool, 360mm x 110mm x 260mm Dimensions, 9.47kg Weight - TKSA 11/KIT380
This shaft alignment tool, designed for precision alignment tasks, blends ease of use with Advanced technology. The instrument features a Compact design Ideal for quick checks during inspections and fits seamlessly into tight spaces, measuring 360 x 110 x 260 mm and weighing 9.47 kg. With integrated smartphone compatibility, this tool offers an intuitive approach to machinery alignment.
Features & Benefits
• Utilises smartphones and tablets for intuitive operation
• Live view facilitates straightforward measurements and corrections
• Inductive proximity sensors enhance accuracy in diverse environments
• Generates customisable alignment reports for easy documentation
• Compact size suits Rapid assessments and portability
• Includes a shim kit for precise machine adjustments
• Live view facilitates straightforward measurements and corrections
• Inductive proximity sensors enhance accuracy in diverse environments
• Generates customisable alignment reports for easy documentation
• Compact size suits Rapid assessments and portability
• Includes a shim kit for precise machine adjustments
Applications
• Ideal for maintenance checks in industrial settings
• Used for machinery adjustments during routine inspections
• Compatible with both iOS and Android devices for convenience
• Suitable for alignment tasks across various mechanical
• Used for machinery adjustments during routine inspections
• Compatible with both iOS and Android devices for convenience
• Suitable for alignment tasks across various mechanical
How does the integration of smartphone technology enhance usability?
Utilising smartphone and tablet technology streamlines the alignment process, allowing for user-friendly navigation through the steps, significantly reducing training time for new operators.
What type of sensors are employed in this tool and their advantages?
The tool incorporates inductive proximity sensors that ensure reliable measurements, unaffected by bright light, thus increasing the tool's robustness and reducing alignment inaccuracies caused by environmental factors.
Can customised reports be generated after an alignment procedure?
Yes, it allows the creation of customised alignment reports, which can include specific notes and images, and is easily exportable in PDF format for record-keeping or sharing with team members.
