RS PRO Bow Shackle Steel, 1.5 t

Get a bulk buy discount

Add 5 more to save $19.50

View bulk pricing options

Subtotal (1 unit)*

$22.01

(exc. GST)

$24.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 257 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$22.01-
5 +$18.11$19.50

*price indicative

RS Stock No.:
124-4817
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shackle

Material

Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

1.5t

Shackle Diameter

11mm

Jaw Width

19mm

Pin Diameter

13mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Bow Shackle, Alloy Steel, 1.5 t


Use this bow shackle from RS PRO to lift or hoist heavy weights with ease. Connect a sling or load to the bow by simply slotting it around the item you're hoisting and securing it with the pin. Since this shackle comes with a quick and easy screw pin, it's particularly handy for applications where you need to attach or reattach your sling or hardware regularly.

The large 'O' shape of the shackle lets you connect multi-leg slings, making it easy to lug large and bulky objects. Both the shackle and pin are constructed from forged alloy steel so they're extremely tough and durable.

Bow shackles like this one are suitable for towing most vehicles, so they're a common choice for drivers who work in tough terrains. They're also useful in general rigging and hoisting applications.

Features and Benefits


• Jaw width of 19 mm

• Alloy steel material

• Pin diameter of 13 mm

• Screw pin type

• Safe working load of 1.5 t

• Shackle diameter of 11 mm

• Bow shackle type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy